342-050-521-103
Card Edge Connector
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a current rating of 3 A, copper alloy contacts, and a pitch of .1 inch, it ensures reliable power transmission. The single-row design with 50 positions offers versatile connectivity options, while the straight mount orientation and 0.2-inch row spacing simplify installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your PCB setup with this essential component for seamless board-to-board connections.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-050-521-103 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 50 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-050-521-103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |