342-050-540-102

Heilind Number:EDA342-050-540-102
Manufacturer:EDAC
Manufacturer Number:342-050-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-540-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, this connector not only stands out visually but also delivers reliable performance, with a 3A amperage rating ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety in operation. Featuring a single row design with 50 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, ensures stable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it fits seamlessly onto your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your board-to-board connections with this essential component.