342-051-500-102

Heilind Number:EDA342-051-500-102
Manufacturer:EDAC
Manufacturer Number:342-051-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-500-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row design with 51 positions, perfect for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimum conductivity and longevity. The green color adds a sleek touch to your setup, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in our connector for robust and seamless board to board connectivity.