342-051-520-102
Card Edge Connector
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and safety in any electronic setup. With a high amperage rating of 3 A, it guarantees efficient power transmission. The single-row design with 51 positions offers ample connectivity options, while the copper alloy contacts provide optimal signal integrity. Featuring a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial automation or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-051-520-102 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 51 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-051-520-102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |