342-052-524-103

Heilind Number:EDA342-052-524-103
Manufacturer:EDAC
Manufacturer Number:342-052-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-524-103

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency and durability, this connector features a single row of 52 high-quality Copper Alloy contacts, ensuring reliable power and data transmission. The UL 94V-0 Thermoplastic Polyester housing offers exceptional heat resistance, perfect for demanding industrial environments. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for tight board-to-board connections. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual distinction. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Trust in its performance to keep your systems running smoothly.