342-052-544-202

Heilind Number:EDA342-052-544-202
Manufacturer:EDAC
Manufacturer Number:342-052-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-544-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it not only adds a pop of color to your setup but also ensures reliable power delivery with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. With two rows of copper alloy contacts, each positioned precisely at .1 inch pitch and .2 inch row spacing, you can effortlessly connect up to 52 positions with ease. Whether for industrial or commercial applications, this connector is designed to excel even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions today with this essential component.