342-052-558-201
Card Edge Connector
Enhance your electronics projects with our high-quality Card Edge Connector. Featuring a vibrant green color, this connector is designed for efficiency, with a 3A amperage capacity and a durable UL 94V-0 Thermoplastic Polyester housing. Its two rows of copper alloy contacts ensure secure and reliable connections, with a pitch of .1 inches and row spacing of .2 inches. With 52 positions, it offers ample room for your PCB needs. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your connectivity with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-052-558-201 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 52 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-052-558-201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |