342-053-541-108

Card Edge Connector

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a single row with 53 positions, ensuring seamless integration into your electronic setup. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees longevity and efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB projects. Upgrade your connectivity solutions today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-541-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: