342-054-520-201

Heilind Number:EDA342-054-520-201
Manufacturer:EDAC
Manufacturer Number:342-054-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this green connector features a two-row configuration, offering a total of 54 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a pitch of .1 inch and row spacing of .2 inch for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this straight mount orientation connector, a must-have for any professional setup.