342-054-524-202

Heilind Number:EDA342-054-524-202
Manufacturer:EDAC
Manufacturer Number:342-054-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-524-202

Detailed Description

Enhance your connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers a total of 54 positions for versatile connectivity options. Designed for straight mounting orientation, it facilitates easy installation onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees performance even in challenging environments. Upgrade your electronic assemblies with this essential component.