342-054-540-101
Card Edge Connector
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 54 positions, ensuring efficient data transfer. Crafted with precision, the housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of Copper Alloy, providing excellent conductivity and reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal integrity. Its straight mount orientation allows for easy installation, while the operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for a wide range of applications, this green connector is a must-have for your electronic projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-054-540-101 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 54 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-054-540-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |