342-054-544-201

Heilind Number:EDA342-054-544-201
Manufacturer:EDAC
Manufacturer Number:342-054-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-544-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 54 positions, it offers ample connectivity in a compact design. The copper alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is rated for 3A and can withstand temperatures from -40 to 105°C. Whether you're a professional in the electronics industry or a hobbyist working on DIY projects, this connector is a must-have for seamless board-to-board connections. Upgrade your setup with ease and experience enhanced functionality with every use.