342-055-558-102

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector features a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a contact material of Copper Alloy, it offers reliable conductivity for your electronic devices. The .1 inch pitch and .2 inch row spacing allow for easy integration within your circuitry, accommodating up to 55 positions. Its right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your setup with this high-quality connector, a must-have for any electronic project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-558-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: