342-056-540-204

Heilind Number:EDA342-056-540-204
Manufacturer:EDAC
Manufacturer Number:342-056-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-540-204

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in demanding environments. Each of its 56 positions is carefully crafted from Copper Alloy, guaranteeing secure and efficient contact. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're assembling circuit boards or creating intricate electronic systems, this connector delivers consistent power with an amperage of 3A. Its straight mount orientation and two-row design make it perfect for board-to-board connections, providing seamless communication pathways for your devices. Trust in the quality and performance of this essential component for your connectivity needs.