342-056-542-204

Heilind Number:EDA342-056-542-204
Manufacturer:EDAC
Manufacturer Number:342-056-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-542-204

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts and a total of 56 positions, this connector ensures secure and reliable data transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for versatile applications. Whether you're a hobbyist or a professional, this connector is a must-have for seamless board-to-board connections. Elevate your electronic projects with this essential component.