342-056-555-208

Heilind Number:EDA342-056-555-208
Manufacturer:EDAC
Manufacturer Number:342-056-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-555-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and made from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. With two rows and a total of 56 positions, this connector offers ample space for seamless board-to-board connections. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating efficient installation. The contact material, Copper Alloy, guarantees excellent conductivity, while the straight mount orientation simplifies integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronic industry. Trust in its quality to optimize your connectivity needs.