342-057-558-103

Heilind Number:EDA342-057-558-103
Manufacturer:EDAC
Manufacturer Number:342-057-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With a single row design and 57 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees optimal signal transfer, while its right angle mount orientation allows for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its 3A amperage and .1-inch pitch to deliver exceptional performance every time.