342-058-558-204

Heilind Number:EDA342-058-558-204
Manufacturer:EDAC
Manufacturer Number:342-058-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-558-204

Detailed Description

Enhance your PCB connections with our robust Card Edge Connector, designed for optimum performance in electronic assemblies. This sleek green connector boasts a 2-row configuration with 58 positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in demanding environments. The Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its right-angle mount orientation allows for seamless integration onto your PCB, making it an essential component for your connectivity needs. Trust in its performance and quality for your next electronic project.