342-060-542-212
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector ensures easy identification on your board. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The two rows of Copper Alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, provide reliable power and signal transmission. With a total of 60 positions, it offers ample connectivity options for your circuitry. Suitable for straight mounting orientation, it facilitates easy installation. Operating efficiently in a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs seamlessly. Explore more products in our Connectors category for comprehensive solutions in PCB connectivity.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-060-542-212 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 60 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-060-542-212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |