342-062-520-201

Heilind Number:EDA342-062-520-201
Manufacturer:EDAC
Manufacturer Number:342-062-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking green hue. Designed for optimum functionality, it features a double row configuration with 62 positions for seamless data transmission. Crafted from UL 94V-0 rated Thermoplastic Polyester, its durable housing ensures reliability in demanding environments. The contact material, Copper Alloy, guarantees efficient electrical conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Explore our range of PCB connectors to discover more essential solutions for your projects.