342-062-540-208

Heilind Number:EDA342-062-540-208
Manufacturer:EDAC
Manufacturer Number:342-062-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-540-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this two-row connector boasts 62 positions with a .1 inch pitch, ensuring reliable and precise connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material offers optimal conductivity. Operating in a temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and .2 inch row spacing make installation a breeze. Upgrade your system's performance with this green-colored connector, a must-have for any electronic setup.