342-062-544-212
Card Edge Connector
Upgrade your connectivity with our high-performance Card Edge Connector in a sleek green finish. Engineered for reliability, this connector boasts a 3 A amperage rating, perfect for demanding electronic applications. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, you can trust in its longevity and robustness. Featuring two rows and a pitch of .1 inches, it offers seamless integration on your PCB. The straight mount orientation and 62 positions ensure a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial environments. Elevate your board-to-board connections with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-062-544-212 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 62 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-062-544-212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |