342-064-524-202

Heilind Number:EDA342-064-524-202
Manufacturer:EDAC
Manufacturer Number:342-064-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-524-202

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration. In a vibrant green hue, this connector not only adds a pop of color but also packs a punch in performance. With an amperage of 3 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows and 64 positions, it offers ample space for your connections. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Whether for straight mounting or board-to-board connections, this connector is versatile. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Elevate your connectivity solutions with this essential component.