342-064-544-201

Heilind Number:EDA342-064-544-201
Manufacturer:EDAC
Manufacturer Number:342-064-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-544-201

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power delivery up to 3 A. The precise .1-inch pitch and .2-inch row spacing accommodate 64 positions for seamless board-to-board connections. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various applications. Elevate your connectivity solutions with this essential component.