342-066-523-201
Card Edge Connector
Elevate your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 66 copper alloy contacts, it offers optimal performance and reliability for your electronic projects. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for a wide range of applications. Trust in this essential component for secure and efficient board-to-board connections.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-066-523-201 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 66 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-066-523-201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |