342-066-523-204

Heilind Number:EDA342-066-523-204
Manufacturer:EDAC
Manufacturer Number:342-066-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-523-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with precision and durability in mind, this green connector boasts a 3 A amperage and features a robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable performance and stability. The .1-inch pitch and .2-inch row spacing ensure seamless integration onto your PCB, while the 66 positions cater to various connection needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications in the electronics industry. Elevate your PCB connectivity with this essential component.