342-066-524-201

Heilind Number:EDA342-066-524-201
Manufacturer:EDAC
Manufacturer Number:342-066-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-524-201

Detailed Description

Enhance your PCB connectivity with this durable and efficient Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal while delivering reliable performance. With a current rating of 3 A, it ensures seamless power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for utmost safety and durability. This connector offers two rows of copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, providing a total of 66 positions for versatile connectivity options. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component.