342-068-524-201

Heilind Number:EDA342-068-524-201
Manufacturer:EDAC
Manufacturer Number:342-068-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-524-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, this connector ensures robust performance and longevity. With a dual-row configuration and 68 positions, it offers ample connectivity options. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your PCB setups with this essential connector for seamless board-to-board connections.