342-068-542-202

Heilind Number:EDA342-068-542-202
Manufacturer:EDAC
Manufacturer Number:342-068-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-542-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, rated for a 3 A current, it guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing, along with 68 positions, facilitate seamless board-to-board connections. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for demanding applications, this connector is a crucial component for your electronic projects. Elevate your connectivity game with this essential tool.