342-068-555-207

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green hue, this connector boasts a robust construction, with its UL 94V-0 Thermoplastic Polyester housing ensuring superior durability. Its double-row design, comprised of 68 copper alloy contact positions, guarantees efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, precision is key in accommodating your connectivity needs. Engineered for versatility, this connector offers straight mount orientation, facilitating easy integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide array of environments. Elevate your PCB assembly with this essential connector, a reliable solution for your connectivity requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-068-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-068-555-207

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: