342-070-558-204

Heilind Number:EDA342-070-558-204
Manufacturer:EDAC
Manufacturer Number:342-070-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-070-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-070-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design. Designed for optimal performance, this connector offers a 3A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows and 70 positions, it ensures seamless connections for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Its right-angle mount orientation allows for easy integration into your setup. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB connections with this high-quality component.