342-072-521-202

Card Edge Connector

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. Designed for optimal performance, it features a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 72 copper alloy contacts, it ensures reliable data transmission. The .1-inch pitch and .2-inch row spacing offer precision in assembly, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is a must-have for any electronics project. Explore seamless board-to-board connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-521-202

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: