342-072-523-202

Heilind Number:EDA342-072-523-202
Manufacturer:EDAC
Manufacturer Number:342-072-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-523-202

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable and secure contact. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its double-row design with 72 positions and a .1-inch pitch offers ample connectivity for your PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.