342-072-540-208

Heilind Number:EDA342-072-540-208
Manufacturer:EDAC
Manufacturer Number:342-072-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-540-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 72 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Its straight mount orientation makes installation a breeze, making it an essential component for any PCB assembly project.