342-072-542-202

Heilind Number:EDA342-072-542-202
Manufacturer:EDAC
Manufacturer Number:342-072-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-542-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, a crucial component for seamless board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while the Copper Alloy contacts offer optimal conductivity. With 72 positions spread across 2 rows and a pitch of .1 inches, this connector facilitates efficient data transmission. The vibrant green color not only adds a visual pop but also signifies its eco-friendly construction. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh conditions. Upgrade your setup with this essential connector for enhanced functionality and durability.