342-072-542-204

Heilind Number:EDA342-072-542-204
Manufacturer:EDAC
Manufacturer Number:342-072-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-542-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green color, this connector stands out in any setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures lasting reliability even in demanding environments. The two rows of copper alloy contacts offer secure and efficient power delivery, with a pitch of .1 inch and row spacing of .2 inch for precise alignment. Boasting 72 positions, it accommodates a wide range of connections. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity with this essential component.