342-072-556-207

Heilind Number:EDA342-072-556-207
Manufacturer:EDAC
Manufacturer Number:342-072-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and 72 positions, it offers ample connectivity options with a pitch of .1 inch and row spacing of .2 inch. The straight mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in our high-quality connector for your board-to-board PCB connections.