342-074-523-201
Card Edge Connector
Upgrade your PCB connections with our Card Edge Connector in striking green. Designed for high performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 74 positions, this connector allows for seamless board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Trust in this connector for secure and efficient PCB assembly.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-074-523-201 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 74 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-074-523-201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |