342-076-500-212

Heilind Number:EDA342-076-500-212
Manufacturer:EDAC
Manufacturer Number:342-076-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-500-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its dual-row configuration features 76 positions, ensuring robust and reliable connections for your electronic devices. Crafted with precision, the connector boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation on your circuit boards. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees durability and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional in the electronics industry, this green-colored connector is a must-have for your projects. Upgrade your connectivity solutions today with this essential component.