342-076-542-207

Heilind Number:EDA342-076-542-207
Manufacturer:EDAC
Manufacturer Number:342-076-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-542-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row layout and a total of 76 positions, it offers ample connectivity options. The contact materials, made of Copper Alloy, ensure reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse industrial environments. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation adds versatility to your setup. Upgrade your PCB connections with this essential component.