342-078-520-202

Heilind Number:EDA342-078-520-202
Manufacturer:EDAC
Manufacturer Number:342-078-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it seamlessly integrates into your setup while delivering exceptional power with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable operation even in demanding environments. With two rows and 78 positions, it offers ample connectivity possibilities, perfect for complex PCB layouts. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise connections. Designed for straight mounting orientation, it's easy to install for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects. Elevate your PCB connections with this essential component.