342-078-555-201

Heilind Number:EDA342-078-555-201
Manufacturer:EDAC
Manufacturer Number:342-078-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-555-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high performance, this connector features a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row layout and 78 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Its straight mount orientation makes installation a breeze, perfect for board-to-board connections. Upgrade your PCB assembly with this essential component, a must-have in any electronic setup.