342-078-556-207

Heilind Number:EDA342-078-556-207
Manufacturer:EDAC
Manufacturer Number:342-078-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-556-207

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also high-performing, with a 3A amperage capacity. Engineered for durability, its UL 94V-0 Thermoplastic Polyester housing material ensures reliable use in various environments. With two rows and 78 positions, it offers ample connectivity for your PCB applications. Crafted with precision, the copper alloy contacts provide optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.