342-080-556-201
Card Edge Connector
Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant Green color for easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The two rows of contacts, made from high-quality Copper Alloy, offer a secure and efficient connection. Operating at an amperage of 3 A, it supports power transmission with ease. Boasting a pitch of .1 in and row spacing of .2 in, it facilitates precise alignment during installation. With a total of 80 positions available, it allows for extensive connectivity options. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in this essential component to optimize the functionality of your systems.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-080-556-201 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 80 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-080-556-201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |