342-084-521-207
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless signal transmission in electronic devices. Designed with precision and durability in mind, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power delivery at an amperage of 3A. Featuring 84 positions for optimal connectivity, it facilitates efficient data transfer on your circuit board. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your system. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your PCB design with this essential component, a part of our extensive range of connectors for seamless electronic integration.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-084-521-207 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 84 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-084-521-207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |