342-084-521-212

Heilind Number:EDA342-084-521-212
Manufacturer:EDAC
Manufacturer Number:342-084-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-521-212

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Crafted with precision, this connector boasts a vibrant green hue and is designed for seamless integration on your PCB. With a robust amperage rating of 3A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers optimal connectivity with 84 positions available. Its straight mount orientation makes installation a breeze. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for superior performance in your electronic assemblies.