342-084-524-207

Heilind Number:EDA342-084-524-207
Manufacturer:EDAC
Manufacturer Number:342-084-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-524-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and aesthetics. With two rows of copper alloy contacts, it offers seamless transmission with a current rating of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. With 84 positions, this connector is perfect for applications requiring multiple connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your electronic systems with this essential component.