342-086-520-212

Heilind Number:EDA342-086-520-212
Manufacturer:EDAC
Manufacturer Number:342-086-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-520-212

Detailed Description

Enhance connectivity on your Printed Circuit Boards with our Card Edge Connector. Featuring a vibrant Green hue, this essential component ensures seamless power delivery with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance in any setting. With two rows and 86 positions, it offers ample connectivity options, while a pitch of .1 inch and row spacing of .2 inch ensure precise alignment. Designed for straight mount orientation, it's perfect for diverse PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for your connectivity needs. Upgrade your system with this high-quality Card Edge Connector today.