342-086-541-203

Heilind Number:EDA342-086-541-203
Manufacturer:EDAC
Manufacturer Number:342-086-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-541-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in electronic applications. Featuring a vibrant green color, this connector not only stands out visually but also offers a high amperage rating of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and conductivity. With two rows and a pitch of .1 inches, it provides ample connectivity options with 86 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various installation environments. Upgrade your PCB setup with this essential component for seamless board-to-board connections.