342-088-541-204

Heilind Number:EDA342-088-541-204
Manufacturer:EDAC
Manufacturer Number:342-088-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-541-204

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance. With a current rating of 3 A, this connector is designed for efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide a total of 88 positions for seamless PCB-to-PCB connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust in this essential component for your electronic assembly needs.